1/2
Fasteners
10 pc(s)
14.5
Grey
Polyamide
Thermoplastic elastomer
45-degree
strain relief
36 mm
36 mm
40 mm
M40 x 1.5
+100 °C
-40 °C
90.4 mm
10106954
14.5 mm
Yes
EBF45-36-40-BG
Datasheet 2479452 Wiska 10106954 EBF45-36-40-BG Fasteners Grey M40 x 1.5 36 mm 45-degree 10 pc(s)
The necessary accessories are required to use the article as described.