1/2
Fasteners
50 pc(s)
Gewindelänge: 12 mm Gesamthöhe: 62 mm
Grey
Polyamide
Brass
Thermoplastic elastomer
45-degree
strain relief
17 mm
20 mm
M20 x 1.5
+100 °C
-40 °C
69.4 mm
10106987
Gewindelänge: 12 mm Gesamthöhe: 62 mm mm
Yes
EMBF45-17-20-BG
not relevant
Datasheet 2479483 Wiska 10106987 EMBF45-17-20-BG Fasteners Grey M20 x 1.5 45-degree 50 pc(s)
User & Safety Instructions 2479483 Wiska 10106987 EMBF45-17-20-BG Fasteners Grey M20 x 1.5 45-degree 50 pc(s)
The necessary accessories are required to use the article as described.