• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10108872 EBF45-17-25-BG Fasteners Grey M25 x 1.5 45-degree 50 pc(s)

1/2
Product type
Fasteners
Content
50 pc(s)
Material
Polyamide
Thermoplastic elastomer
Factory colour
Grey
Angled
45-degree
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.90 / piece)
€ 240.00
-19 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10108872 EBF45-17-25-BG Fasteners Grey M25 x 1.5 45-degree 50 pc(s)

Our service for you

Technical specifications

  • Thread length: 13 mm
  • Protection class: IP68
  • Connection type: Plug connection
  • Nominal diameter 17 mm
Product type

Fasteners

Content

50 pc(s)

Factory colour

Grey

Material

Polyamide

Thermoplastic elastomer

Angled

45-degree

External thread

M25 x 1.5

Max. temperature

+100 °C

Min. temperature

-40 °C

Length

64.1 mm

Manufacturer part #

10108872

RoHS-compliant

Yes

Type

EBF45-17-25-BG

Description

The BRACE® plastic threaded hose connection does not require a special cutting tool for the corrugated pipe thanks to the large integrated seal. The integrated, captive TPU seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)