• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10108886 EBF90-17-25-BG Fasteners Grey M25 x 1.5 90-degree 50 pc(s)

1/2
Product type
Fasteners
Content
50 pc(s)
Material
Polyamide
Thermoplastic elastomer
Conduit features
incl. sealing
Dim
13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.60 / piece)
€ 230.00
-22 %
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10108886 EBF90-17-25-BG Fasteners Grey M25 x 1.5 90-degree 50 pc(s)

Our service for you

Technical specifications

  • Thread length: 13 mm
  • Protection class: IP68
  • Connection type: Plug connection
  • Nominal diameter 17 mm
Product type

Fasteners

Content

50 pc(s)

Dim

13

Factory colour

Grey

Material

Polyamide

Thermoplastic elastomer

Angled

90-degree

Conduit features

incl. sealing

Suitable for diameters

17 mm

External thread

M25 x 1.5

Max. temperature

+100 °C

Min. temperature

-40 °C

Length

50 mm

Manufacturer part #

10108886

Dimensions

13 mm

RoHS-compliant

Yes

Type

EBF90-17-25-BG

Description

The BRACE® plastic threaded hose connection does not require a special cutting tool for the corrugated pipe thanks to the large integrated seal. The integrated, captive TPU seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)