• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109598 Junction box (L x W x H) 125 x 86 x 41 mm Creamy white IP55 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Creamy white

IP55

Dim

(L x W x H) 125 x 86 x 41 mm

Features

w/o terminal block

Content

1 pc(s)

Material

Polyethylene (PE)

Polypropylene

Width

86 mm

Height

41 mm

Length

125 mm

Documents & Downloads

Datasheet

Datasheet 1897903 Wiska 10109598 Junction box (L x W x H) 125 x 86 x 41 mm Creamy white IP55 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.54€ 6.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)