• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 1133/2/WE/10A-2xZ14 HNA switch, Rotary switch Nautical 10 A 250 V AC Brass 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
HNA switch
Operation type
Toggle
Switching voltage
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 115.96 / piece)
€ 115.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HNA SWITCH 250 V 10 A

  • Symbol image for Wiska 1133/2/WE/10A-2xZ14 HNA switch, Rotary switch Nautical 10 A 250 V AC Brass 1 pc(s) Piece

Technical specifications

Packaging type

Piece

Product type

HNA switch

Switch/button features

Nautical

Casing/button colour

Brass

Functions

latch

Operation type

Toggle

Switch position

1 x On/On

Print motif

Arrow symbol

Contact type

1 change-over

Contact material

Brass

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

10 A

Depth

65 mm

Width

110 mm

Height

120 mm

IP56

Content

1 pc(s)

Type

1133/2/WE/10A-2xZ14

Dim

(W x H x D) 110 x 120 x 65 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 396280 Wiska 1133/2/WE/10A-2xZ14 HNA switch, Rotary switch Nautical 10 A 250 V AC Brass 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)