WiZ Flex strip Tunable White & Colour, 3M, single pack
Smart light strip, can be controlled via WLAN in the WiZ APP or via WizCLICK
16 million colors (2200-6500K + RGB) and high color reproduction for lively colors
Can be controlled via APP
Technical specifications
Product type
LED strip basic set
LED strip features
Dimmable
Factory colour
White
Colour
RGB
Min. colour temperature
2200 K
Use
Inside
Colour temperature (max.)
6500 K
Operating voltage
230 V
Dim
(L x W x H) 3 m x 10 mm x 3.3 mm
Width
10 mm
Height
3.3 mm
Length
3 m
IP20
n.rel.
Yes
Weight
600 g
Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304514 WiZ 8720169072510 LED strip basic set 230 V 3 m RGB 3 m
Description
With the WiZ LED flex strip with a length of 3 meters, the room can be embellished with the help of the dynamic and colored light modes. The Indoor LED Strip can be shortened, shaped and reshaped as required in order to generate indirect lighting in each room. Control the lamp with the WiZ APP or your voice, in order to dim the light or adjust Heller, or use the preset light modes in the WLAN-setup.
Matter certified This product is Matter certified. You can set up and control it with your preferred Smart home platform. It works seamlessly with other Matter-certified devices.
Exclusive SpaceSense™ light that turns on when moving The SpaceSense technology from WiZ converts lamps into motion detectors. At least two WiZ lamps in one room are required to activate the SpaceSense functions in the WiZ APP and to automatically switch lamps on and off using motion detection.This is easy. This is SpaceSense. That's WiZ.
This text is machine translated.
Scope of delivery
Light strip
Power supply unit
User manual.
Description
With the WiZ LED flex strip with a length of 3 meters, the room can be embellished with the help of the dynamic and colored light modes. The Indoor LED Strip can be shortened, shaped and reshaped as required in order to generate indirect lighting in each room. Control the lamp with the WiZ APP or your voice, in order to dim the light or adjust Heller, or use the preset light modes in the WLAN-setup.
Matter certified This product is Matter certified. You can set up and control it with your preferred Smart home platform. It works seamlessly with other Matter-certified devices.
Exclusive SpaceSense™ light that turns on when moving The SpaceSense technology from WiZ converts lamps into motion detectors. At least two WiZ lamps in one room are required to activate the SpaceSense functions in the WiZ APP and to automatically switch lamps on and off using motion detection.This is easy. This is SpaceSense. That's WiZ.