• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8720169077102 LED strip 30000 mm RGB 30 m

1/5
Product type
LED strip
LED strip features
Dimmable
Colour
RGB
Use
Inside
Power
22 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.73)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WiZ LED strip 30m

  • Ambience wall stripe lamp
  • Bedroom, living room white
  • Fluorescent
  • Colour change
  • Length (mm): 30000 mm Dimmable remote control
  • Remote control included.

Technical specifications

  • Type of bulb: Fluorescent
Product type

LED strip

LED strip features

Dimmable

Type

Wall strip light

Factory colour

White

Colour

RGB

Use

Inside

22 W

Dim

(L x W) 30000 mm x 10 mm

Width

10 mm

Length

30000 mm

Unit length

30000 mm

IP20

n.rel.

Yes

Weight

430 g

15000 h

Material (details)

Plastic

PSU output power

22 W

Input voltage

220–240 V

Colour changing

yes

Dimmable with remote control

yes

Remote control included

yes

Quantity per pack

1 Stück(e)

Thickness

2.1 mm

On/off switch

yes

Remotely operated

yes

Package weight

800 g

Documents & Downloads

Datasheet

Datasheet 3533216 WiZ 8720169077102 LED strip 30000 mm RGB 30 m

User & Safety Instructions

User & Safety Instructions 3533216 WiZ 8720169077102 LED strip 30000 mm RGB 30 m

Conformity certificate

Conformity certificate 3533216 WiZ 8720169077102 LED strip 30000 mm RGB 30 m

Description

Our 30 meter long RGB LightStrips are designed for installation in large rooms. These embellish them with over 16 million individual shades, static and dynamic modes and smart functions. Simply cut it to your liking, place it on any surface with the surface-friendly adhesive and control it with intuitive WiZ APP via your existing WLAN. Functions like static and dynamic lighting modes, smart dimming and lighting planning enable you to control your entire system – even when you are out and about. Works with Google home, Amazon Alexa and Apple home kit. For ultimate ease of use.

Control with every Matter Smart home platform

This product is Matter certified. You can control it easily via Google home, Amazon Alexa, Apple home or any other Smart home platform of your choice which is based on Matter.

Control smart lamps conveniently from any location

The well-known question of whether the light is still on at home no longer arises. This is because your smartphone enables you to turn it off completely independent of place.

Static and dynamic light modes for brightening the mood

You have the choice of millions of colors and the light modes we prepare. With so many possibilities you can magical shine on holidays, parties, romantic evenings and even your everyday life!

Synchronisation of light and music

With the music synchronization you become one with the rhythm! Synchronise our lamp effortlessly with your favorite music. It's easy: Just place your mobile device near the speaker to get the perfect harmony of sound and light.

More flexible, easy to install Lightstrip

Simply stick the strip onto any surface: Window sills, recessed ceilings, workstations, beneath cabinets and even curved edges. Set beautiful color accents on your furniture.

Millions of light colors and changing light modes for a successful day

Select any color or simply use a dynamic light mode developed for you. For example, fireplace or ocean lighting modes create an impressive atmosphere that provides good atmosphere.

Simple to set up smart lighting functions

The WiZ lamp only needs to be connected to the WLAN-network and the advantages of the smart functions are already usable. The lights can be easily controlled in absence You can set when to automatically turn them on or off. No additional hardware such as a hub or gateway is required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)