• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ 8720169077164 LED strip + plug 20 m RGBIC 1 pc(s)

1/5
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
App-controlled
Flexible
Can be shortened
Dimmable
Colour
RGBIC
Use
Inside
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.80)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

WiZ LED strip 20m

  • Ambience wall stripe lamp
  • Bedroom, living room white
  • LED
  • Colour change
  • Length (mm): 20000 mm Dimmable remote control
  • Remote control included.

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

App-controlled

Flexible

Can be shortened

Dimmable

Type

Wall strip light

Factory colour

White

Colour

RGBIC

Use

Inside

36 W

Dim

(L x W) 20 m x 10 mm

Width

10 mm

Length

20 m

IP20

n.rel.

Yes

Weight

465 g

Material

Plastic

Protection class

II

15000 h

Bulb type

LED (monochrome)

Material (details)

Plastic

PSU output power

36 W

Input voltage

220–240 V

UKCA

yes

Dimmable with remote control

yes

Documents & Downloads

Datasheet

Datasheet 3533213 WiZ 8720169077164 LED strip + plug 20 m RGBIC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3533213 WiZ 8720169077164 LED strip + plug 20 m RGBIC 1 pc(s)

Conformity certificate

Conformity certificate 3533213 WiZ 8720169077164 LED strip + plug 20 m RGBIC 1 pc(s)

Description

Our 20-meter-long RGBIC LightStrips are designed to be installed in medium-sized rooms. These beautify them with over 16 million individual colors. Go beyond individual color shades and use individually controllable full color segments for fascinating effects such as a quick sequence of rainbow, fading of color and sparks. Stick the flexible light strip wherever you want and use the intuitive WiZ APP to control the lights via your wireless LAN. Functions like static and dynamic lighting modes, smart dimming and lighting planning enable you to control your entire system – even when you are out and about. Works with Google home, Amazon Alexa and Apple home kit. For ultimate ease of use.

Control with every Matter Smart home platform

This product is Matter certified. You can control it easily via Google home, Amazon Alexa, Apple home or any other Smart home platform of your choice which is based on Matter.

Control smart lamps conveniently from any location

The well-known question of whether the light is still on at home no longer arises. This is because your smartphone enables you to turn it off completely independent of place.

Static and dynamic light modes for brightening the mood

You have the choice of millions of colors and the light modes we prepare. With so many possibilities you can magical shine on holidays, parties, romantic evenings and even your everyday life!

Synchronisation of light and music

With the music synchronization you become one with the rhythm! Synchronise our lamp effortlessly with your favorite music. It's easy: Just place your mobile device near the speaker to get the perfect harmony of sound and light.

More flexible, easy to install Lightstrip

Simply stick the strip onto any surface: Window sills, recessed ceilings, workstations, beneath cabinets and even curved edges. Set beautiful color accents on your furniture.

Millions of light colors and changing light modes for a successful day

Select any color or simply use a dynamic light mode developed for you. For example, fireplace or ocean lighting modes create an impressive atmosphere that provides good atmosphere.

Simple to set up smart lighting functions

The WiZ lamp only needs to be connected to the WLAN-network and the advantages of the smart functions are already usable. The lights can be easily controlled in absence You can set when to automatically turn them on or off. No additional hardware such as a hub or gateway is required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)