• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WiZ Tracker White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight of packaging: 760 g
  • Gross weight of packaging: 789 g
  • Number of accessories (max.): 9999
  • Control distance 0,015 m
  • Communication protocol Bluetooth WLAN (2.4 GHz)
  • WLAN wireless G
  • Control distance 0,015 m
Product type

Tracker

Dim

(Ø x H) 2.5 cm x 1 mm

Factory colour

White

Weight

0.8 g

Width

25 mm

Height

1 mm

Depth

25 mm

Material

Plastic

PET

Compatible with

Universal

Suitable for

Universal

Interfaces

Bluetooth

Power supply

not required

(Ø)

2.5 cm

IP20

Material (details)

Plastic
PET

Power supply via

Not required

Transfer type

Wireless

UKCA

yes

Quantity per pack

4 Stück(e)

Easy to install

yes

Batteries included

no

Documents & Downloads

Datasheet

Datasheet 3593892 WiZ Tracker White

User & Safety Instructions

User & Safety Instructions 3593892 WiZ Tracker White

Description

WiZ NFC Tags (4 pieces) - Smart shortcuts for your light Expand your WiZ system with these handy NFC stickers. A short run of the smartphone is all it takes to trigger predefined lighting scenes.

Quick set-up: Personalise and stick in the WiZ APP.

Versatile actions: Switch, dim or activate scenes (e.g. party mode).

Maintenance-free: Requires no batteries or external power source.

Content: Set comprising of 4 customizable tags.

This text is machine translated.

Features

  • Adhesive rear side
  • Simple and fast control
  • Customizable actions
  • Works with the WiZ APP
  • Personalize your WiZ tags

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)