• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 11032971 11032971 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
Cable tie width
2.50 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

100 mm

Cable tie width

2.50 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

22 mm

Manufacturer part #

11032971

RoHS-compliant

Yes

Type

11032971

Documents & Downloads

Datasheet

Datasheet 1553136 WKK 11032971 11032971 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1553136 WKK 11032971 11032971 Cable tie 100 mm 2.50 mm Ecru 100 pc(s)

More interesting products

(*All information is plus legal VAT)