• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 110127071 110127071 Cable tie 200 mm 7.60 mm Black UV-proof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
7.60 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

7.60 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

50 mm

Manufacturer part #

110127071

RoHS-compliant

Yes

Type

110127071

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1553163 WKK 110127071 110127071 Cable tie 200 mm 7.60 mm Black UV-proof 100 pc(s)

More interesting products

(*All information is plus legal VAT)