

Ferrule set
0.5 mm²
2.5 mm²
8 mm
Not insulated
DIN
1 pc(s)
Tin plated
6293
Copper
0.5 mm² x 8 mm
Yes
6293
Datasheet 2110267 WKK 6293 Ferrule set 0.5 mm², 2.5 mm² Not insulated 1 pc(s)
User & Safety Instructions 2110267 WKK 6293 Ferrule set 0.5 mm², 2.5 mm² Not insulated 1 pc(s)