• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 9036 Clip Self-adhesive 72339721 Bundle Ø range 18 mm (max) Ecru 1 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
18 mm
Material
PA 6.6
Bundle Ø range
18 mm (max)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

338 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 2.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Ecru
  • Clip
  • Self-adhesive
  • Bundle Ø range 18 mm (max)

Our service for you

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

18 mm (max)

Bundle Ø (max.)

18 mm

Material

PA 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Content

1 pc(s)

Manufacturer part #

72339721

Width

26 mm

Height

15 mm

Length

26 mm

RoHS-compliant

Yes

Type

9036

Documents & Downloads

Datasheet

Datasheet 2109907 WKK 9036 Clip Self-adhesive 72339721 Bundle Ø range 18 mm (max) Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)