• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier 2100.752.3.10 ESD earth cable 2.40 m 10 mm stud and socket, 3 mm stud and socket

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral cable

  • GS certification
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD earth cable

Type

2100.752.3.10

Factory colour

Light blue

Connection

10 mm stud and socket

3 mm stud and socket

Cable length

2.40 m

Protective resistor

2 x 1 MΩ

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 186205 Wolfgang Warmbier 2100.752.3.10 ESD earth cable 2.40 m 10 mm stud and socket, 3 mm stud and socket

User & Safety Instructions

User & Safety Instructions 186205 Wolfgang Warmbier 2100.752.3.10 ESD earth cable 2.40 m 10 mm stud and socket, 3 mm stud and socket

Description

Highly elastic, employers' liability insurance association safety regulations

Features

  • Earthing contact connector 10 mm button
  • Wrist band contact connector 3 mm button.

More interesting products

(*All information is plus legal VAT)