
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Technical specifications
- Dia. 125 mm
- Base Materials: 65mn
- Process: Hot pressed
- Bore: 22.23 mm
- Technical Data
- Dimension :
- MAX 1) and MIN 2) thickness: 1.8/1.4 mm
- Width of diamond from edge: 7 mm
- Product type
Diamond cutting disc
- Features
Diamond
- Content
1 pc(s)
- (Ø)
125 mm
- Bore Ø
22.23 mm
- Thickness
1.4 mm
- Material suitability
Ceramic
Ceramics
Marble
Masonry
Glass
Limestone
Granite
Natural stone
Limestone
- Dim
(Ø) 125 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205488 WorkPro GSOSCR-2 Diamond cutting disc 125 mm 1 pc(s) Ceramic, Ceramics, Marble, Masonry, Glass, Limestone, Granite, Natu
Description
Precise cuts with minimal outbreaks. Durable and durable, with a medium-hard to hard bond.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























