
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Standard Data
- Dia. 115 mm
- Base Materials: 65mn
- Process: Hot pressed
- Bore: 22.23 mm
- Technical Data
- MAX 1) and MIN 2) thickness: 2.0 and 1.4 mm
- Width of diamond from edge: 7 mm
- Number of segment per disc: 8
- Product type
Cutting disc
- Features
Diamond
- Content
1 pc(s)
- (Ø)
115 mm
- Bore Ø
22.23 mm
- Thickness
2 mm
- Material suitability
Ceramic
Ceramics
Marble
Masonry
Glass
Limestone
Granite
Natural stone
Limestone
- Dim
(Ø) 115 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3204922 WorkPro GSOSSE-1 Cutting disc 115 mm 1 pc(s) Ceramic, Ceramics, Marble, Masonry, Glass, Limestone, Granite, Natural ston
Description
Precise cuts with minimal outbreaks. Durable and durable, with a medium-hard to hard bond.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























