• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro Universal Bit ratcheting screwdriver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

WORKPRO WP200517 ratchet bit set 38-piece

  • Chromium-vanadium blade
  • Ergonomic comfort grip
  • Black magnetic tip
  • This text is machine translated.

Technical specifications

  • Technical Data
  • 37pc chrome-vanadium steel bits:
  • SL:3mm,4mm,5mmx2, 6mmx2 S0,
  • S1,S2,S3,PZ1,PZ2,T10,T15,T20,
  • T25,T27,T30,H2,H3,H4x2,H5x3,H6x2,
  • PH0x2,PH1x2,PH2x5,PH3
  • 1pc 1/4"" Ratcheting screwdriver handle"
Product type

Bit ratcheting screwdriver

Range of use

Universal

Material

Chromium-vanadium steel

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208206 WorkPro Universal Bit ratcheting screwdriver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)