• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP231028 Pipe wrench 250 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro WP231028 Pipe wrench 250 mm

  • Slip-proof grip
  • Chrome-vanadium forged steel, stainless
  • V-Jaw multi-purpose jaws

Technical specifications

Product type

Pipe wrench

Length

250 mm

Material

Chromium-vanadium steel

Weight

495 g

Manufacturer part #

WP231028

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205502 WorkPro WP231028 Pipe wrench 250 mm

Description

Best suited for electrical installation work, precision mechanics etc.

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)