• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP231074 Gripper 250 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro WP231074 10 mm (250") Grip Pliers

  • Slip-proof grip
  • Chrome-vanadium forged steel, stainless
  • Quick, easy locking and release

Technical specifications

Product type

Gripper

Length

250 mm

Material

Chromium-vanadium steel

Weight

580 g

Manufacturer part #

WP231074

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207963 WorkPro WP231074 Gripper 250 mm

Description

Locking pliers with strong and secure grip. The use of pliers is essential in various sectors and areas such as jewelry making, metal working and electrical engineering.

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)