• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP232018 Clamp Span width (max.):75 mm Product size (length): 167 mm Nosing length:75 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

75 mm C-terminal

  • Flexible steel frame
  • Black painted screw
  • Pivoting terminal block

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

75 mm

Nosing

75 mm

Length

167 mm

Weight

0.622 kg

Content

1 pc(s)

Width

94 mm

Tension

4900 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394185 WorkPro WP232018 Clamp Span width (max.):75 mm Product size (length): 167 mm Nosing length:75 mm

Description

Ideal for most wood and metalworking applications.

This text is machine translated.

Scope of delivery

  • 75 mm C-terminal

More interesting products

(*All information is plus legal VAT)