• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Water feeder hose extension 2.5 m 1 3/4" 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Feeder hose extension cold water

  • Connection: 3/4" (1.91 cm) straight/straight
  • Max. Pressure: 10 bar
  • Max. Water temperature: 25°C

Technical specifications

Factory colour

Grey

Product type

Water feeder hose extension

Diameter (max.)

26.9 mm

Diameter (min.)

26.9 mm

Thread size

1 3/4"

Content

1 pc(s)

Material

Nylon

Polyvinyl chloride

Suitable for

Vaatwasser

Wasmachine

Length

2.5 m

Description

To extend permanently connected cold water inflow hoses.

This text is machine translated.

Features

  • Connection: 3/4" (1.91 cm) straight/straight
  • VDE-certified
  • Type 1: cap nut straight
  • Type 2: Threaded nipple AG
  • Thread id/Dimension/mm 1:3/4" (DN: 20), 26.9 mm
  • Thread id/Dimension/mm2: 3/4" (DN: 20), 26.9 mm
  • Material: Nylon/Polyvinyl Chloride (PVC)
  • Max. Pressure: 10 kg/cm²
  • max. temperature 25 °C
  • Length: 2.5 m
  • Colour: grey.
  • Intended use 1: Dishwasher
  • Intended use 2: Washing machine
  • Packaging dimensions in cm lxwxh: 26 x 26 x 7

Scope of delivery

  • 1 feeder hose extension

More interesting products

(*All information is plus legal VAT)