• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell AA800 solar(Bli2) AA battery (rechargeable) NiMH 800 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

800

Height

50.5 mm

(Ø)

14.3 mm

Weight

0.098 kg

Content

1 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

AA800 solar(Bli2)

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Factory colour

Orange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756336 XCell AA800 solar(Bli2) AA battery (rechargeable) NiMH 800 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756336 XCell AA800 solar(Bli2) AA battery (rechargeable) NiMH 800 1.2 V 1 pc(s)

Conformity certificate

Conformity certificate 3756336 XCell AA800 solar(Bli2) AA battery (rechargeable) NiMH 800 1.2 V 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)