• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell AAA 1150mah-4S (4er) AAA battery (rechargeable) NiMH 1150 1.2 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1150

Height

44.5 mm

(Ø)

10.5 mm

Content

1 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

AAA 1150mah-4S (4er)

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3776190 XCell AAA 1150mah-4S (4er) AAA battery (rechargeable) NiMH 1150 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776190 XCell AAA 1150mah-4S (4er) AAA battery (rechargeable) NiMH 1150 1.2 V 1 pc(s)

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)