• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Button cell CR 1130 3 V 5 pc(s) 48 Lithium CR1130-B5

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 1130

Dim

(Ø x H) 11 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

48

Height

3 mm

(Ø)

11 mm

Alternative battery types

BR1130

DL1130

ECR1130

KCR1130

KL1130

KECR1130

LM1130

SR54

SR1130

10GA

SC4

Show more
Content

5 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389804 XCell Button cell CR 1130 3 V 5 pc(s) 48 Lithium CR1130-B5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)