• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Button cell CR 1216 3 V 5 pc(s) 30 Lithium CR1216-B5

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 1216

Dim

(Ø x H) 12 mm x 1.6 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

30

Height

1.6 mm

(Ø)

12 mm

Alternative battery types

BR1216

DL1216

ECR1216

KCR1216

KL1216

KECR1216

LM1216

5034LC

Content

5 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389805 XCell Button cell CR 1216 3 V 5 pc(s) 30 Lithium CR1216-B5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)