• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Button cell CR 2477 3 V 1 pc(s) 950 Lithium CR2477-B1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 2477

Dim

(Ø x H) 24 mm x 7.7 mm

Connector

Pin contact

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

950

Height

7.7 mm

(Ø)

24 mm

Weight

0.0088 kg

Alternative battery types

BR2477

DL2477

ECR2477

KCR2477

KL2477

KECR2477

LM2477

Content

1 pc(s)

Rechargeable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389813 XCell Button cell CR 2477 3 V 1 pc(s) 950 Lithium CR2477-B1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)