• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi MDZ-37-DB Bluetooth speaker portable, Outdoor, spray-proof, Dust-proof Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi MDZ-37-DB Bluetooth speaker

  • Ultra-portable design in pocket size
  • Immersive Sound with powerful 5 W output power
  • True Wireless Stereo (TBW) sound
  • Up to 10 hours long battery life
  • Advanced Bluetooth 5.4 connectivity
  • IP67 Dust and water resistance
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Rated output power: 5 W
  • Frequency range: 100 Hz to 20 kHz
  • Signal-to-noise ratio ≥70 dB
  • Lithium-ion battery, 3.7 V, 1000 mAh; battery weight 0.02 kg
  • Battery charge: 5 V 1 A, 3 hours
  • Bluetooth version 5.4
  • Transmission distance 25 m
  • Playback time: Approx. 10 hours (at 40% volume)
  • Watertight: (IP67)
  • Stereo Pair (TWS): Yes
  • Microphone: Yes
Product type

Bluetooth speaker

Output rating

5 W

Mobile speaker features

portable

Outdoor

spray-proof

Dust-proof

Interfaces (input)

Bluetooth

Bluetooth

5.4

Transfer type

Bluetooth®

Dim

(W x H x D) 74.4 x 90.8 x 42.6 mm

25 m

Factory colour

Black

Max. battery life

10 h

Power supply (LOV)

Li-ion rechargeable batteries

Weight

200 g

Width

74.4 mm

Height

90.8 mm

Depth

42.6 mm

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790333 Xiaomi MDZ-37-DB Bluetooth speaker portable, Outdoor, spray-proof, Dust-proof Black

Description

The Xiaomi sound pocket in black is a portable loudspeaker for mobile use. With a weight of 200 g and a durable housing it provides a reliable audio output for business trips or presentations outdoors.

Compact audio solution
The loudspeaker offers 5 W nominal output power. An integrated sound-room design with mesh-surface and subwoofer provides for a clear sound playback.

Wireless audio transmission
Fitted with Bluetooth® technology (version 5.4), the device enables a stable audio transmission over a range of up to 25 meters. In addition, the coupling of two loudspeakers (TBW) is supported.

Robust outdoor design
The housing is IP67 certified to protect it from dust and water ingress.

Long operating duration
At 40% volume, the lithium-ion battery delivers approximately 10 hours of playback and is fully charged in approximately 3 hours.

This text is machine translated.

Features

  • Exquisit compact and light design for effortless transport
  • Dust and water protection according to IP67 for reliable protection outdoors
  • Marked, two-color combination with horizontal and vertical alignment options
  • Smooth, glossy texture with a rubber anti-loss loop
  • Brilliant sound room design with large mesh surface and integrated subwoofer for extraordinary sound quality
  • Up to 10 hours of continuous playback with a fully charged 1000 mAh battery
  • Stable connection and first-class audio quality thanks to Bluetooth 5.4
  • TBW-stereo-combo-function for a seamless coupling of two loudspeakers for an immersive sound
  • Hands-free function with only one button for clear, effortless calls

Scope of delivery

  • Xiaomi sound pocket x1
  • Charging cable x1
  • Operating instructions x1

More interesting products

(*All information is plus legal VAT)