• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne Wave USB stick 16 GB Black, White 7916000 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

482 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne USB-Stick 16GB Wave 3.0

  • 16GB memory capacity
  • USB 3.0 interface
  • Built-in screw cap
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

9 MBps

Reading

70 MBps

Storage media features

retractable USB port

Factory colour

Black

White

Weight

8.6 g

Dim

(W x H x D) 21 x 57 x 9 mm

Width

21 mm

Height

57 mm

Depth

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752508 Xlyne Wave USB stick 16 GB Black, White 7916000 USB A (USB 3.2 1st gen)

Description

With the USB 3.0 key of the wave edition you have your data always and everywhere. It is equipped with a weight of 8.6g a light-weight and with a length of approximately 57 mm, it fits into any pocket. Convenient, especially the built-in screw cap, so that they no longer can be lost.

The USB key wave will provide you with a FAT32 formatting and thus also works in less flexible devices - such as the audio system in your car. He also has a robust and durable Push & Pull mechanism and can be operated with both Mac and PC compatible.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Mac OS X 10.4 or later
  • Linux Kernel 2.4.0 or later.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)