• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne Wave USB stick 64 GB Black, White 7964000 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne USB-stick 64 GB Wave 3.0

  • 64 GB storage capacity
  • USB 3.0 interface
  • Built-in screw cap
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

9 MBps

Reading

70 MBps

Storage media features

retractable USB port

Factory colour

Black

White

Weight

8.6 g

Dim

(W x H x D) 21 x 57 x 9 mm

Width

21 mm

Height

57 mm

Depth

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752511 Xlyne Wave USB stick 64 GB Black, White 7964000 USB A (USB 3.2 1st gen)

Description

With the USB 3.0 Key of the Wave edition you have your data always and everywhere within reach. It is lightweight with a weight of 8.6g and with a length of around 57mm it fits in any trouser pocket. The built-in cap is especially practical, so that it can no longer be lost.

The USB Key Wave comes with exFAT formatting. It also has a robust and durable push & pull mechanism and is compatible with both Mac and PC. It supports the following operating systems: Windows ME, Windows 2000, Windows XP, Windows Vista, Windows 7, Win 8/8.1., Mac 9.x and higher.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Mac OS X 10.4 or later
  • Linux Kernel 2.4.0 or later.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)