• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yaber Projector K3 LED 1600 lm 1920 x 1080 Full HD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yaber Projector K3 LED

  • ANSI lumen: 1600 lm

Technical specifications

  • Capacity of projection area 1016 - 5080 mm (40 - 200")
  • HDMI version 1.4
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Market positioning: Home theater
  • Product type: Short throw projector
  • Energy source: AC
Product type

Projector

Technology

LED

Range of use

Home projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

1600 lm

Image format

16:9

Max. bulb life

30000 h

No. of HDMI ports

2 x

Max. projection distance

1,1 - 3,3 m

Dim

(W x H x D) 290 x 154 x 323 mm

Width

290 mm

Height

154 mm

Depth

323 mm

Weight

5.1 kg

Factory colour

Black

Power consumption (ON)

110 W

Bluetooth

5.0

Bluetooth

Yes

10/100/1000 Mbps ports

1 x

Power supply (details)

100-240 V

Wi-Fi

Yes

UKCA

yes

Projector brightness

1600 ANSI Lumen

Ethernet LAN

yes

Number of built-in speakers

2

RMS rated power

15 W

Headphone outputs

1

USB 2.0 Type-A ports quantity

1

Built-in speaker(s)

yes

Full HD

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444146 Yaber Projector K3 LED 1600 lm 1920 x 1080 Full HD

Description

Features

  • LED 1600 ANSI lumens
  • LED 30000 h
  • 1080p (1920x1080) 16:9
  • Capacity of projection area 1016 - 5080 mm (40 - 200")
  • Focus: Auto
  • Ethernet/LAN, WLAN, Bluetooth
  • Built-in speakers: 15 W

Scope of delivery

  • Beamer K3
  • HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)