• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Nexensos 30201069 PCB 2240 Pt500 PT500 Platinum temperature sensor 0 up to +150 °C 3850 ppm/K SMD

Image similar
Product type
Platinum temperature sensor
Model
PT500
Temperature reading range (max.)
+150 °C
Connector
Soldering
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Platinum temperature sensor

Type

PCB 2240 Pt500

Model

PT500

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+150 °C

Temperature reading range

0 up to +150 °C

Connector

Soldering

Type

SMD

Temperature coefficient

3850 ppm/K

Resistance

500 Ω

Length

22 mm

Width

4 mm

Dim

(L x W) 22 mm x 4 mm

Documents & Downloads

Datasheet

Datasheet 1304043 Yageo Nexensos 30201069 PCB 2240 Pt500 PT500 Platinum temperature sensor 0 up to +150 °C 3850 ppm/K SMD

User & Safety Instructions

User & Safety Instructions 1304043 Yageo Nexensos 30201069 PCB 2240 Pt500 PT500 Platinum temperature sensor 0 up to +150 °C 3850 ppm/K SMD

Description

The platinum temperature sensor on board was designed especially for use in the quantity of heat measurement. The measuring active element is the temperature sensor in SMD-design on a circuit board. The chip is by meander shaped trained conductor tracks with the connecting wires connected to the wameableitung to reduce and prevent a falsification of the measurement results.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)