• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Nexensos 30201106 PCB 1325 Pt1000 PT1000 Platinum temperature sensor 0 up to +150 °C 3850 ppm/K

Image similar
Product type
Platinum temperature sensor
Model
PT1000
Temperature reading range (max.)
+150 °C
Connector
Soldering
Type
PCB 1325 Pt1000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

280 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Platinum temperature sensor

Type

PCB 1325 Pt1000

Model

PT1000

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+150 °C

Temperature reading range

0 up to +150 °C

Connector

Soldering

Temperature coefficient

3850 ppm/K

Resistance

1000 Ω

Length

15 mm

Width

2.5 mm

Dim

(L x W) 15 mm x 2.5 mm

Documents & Downloads

Datasheet

Datasheet 1304049 Yageo Nexensos 30201106 PCB 1325 Pt1000 PT1000 Platinum temperature sensor 0 up to +150 °C 3850 ppm/K

User & Safety Instructions

User & Safety Instructions 1304049 Yageo Nexensos 30201106 PCB 1325 Pt1000 PT1000 Platinum temperature sensor 0 up to +150 °C 3850 ppm/K

Description

The platinum temperature sensor on board was designed especially for use in the quantity of heat measurement. The measuring active element is the temperature sensor in SMD-design on a circuit board. The chip is through a thin conducting paths with the connecting wires connected to the wameableitung to reduce and prevent a falsification of the measurement results.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)