There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Excellent long-term stability and minimum deviation
High accuracy and interchangeability
High vibration and shock resistance
Optimized for solder connections
Technical specifications
Technical specifications
DIN EN 60751
Measuring current 0.3 to 1 mA
Packaging: VCI-plastic bag
Self-heating 0.4 K/mW at 0 °C.
Construction and connection technology: Soft soldering
Connecting wires: AgPd
Tensile strength of connecting wires: ≥ 8 N.
Packaging type
Bag
Product type
Platinum temperature sensor
Type
L 416
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
+300 °C
Temperature reading range
-50 up to +300 °C
Connector
Solder pins
Orientation (connectors)
Radial
Cable length
10 mm
Type
Radial lead
Accuracy class
A (F0.15)
Resistance
100 Ω
Temperature coefficient
3850 ppm/K
Length
13.9 mm
Width
1.5 mm
Height
1.0 mm
Dim
(L x W x H) 13.9 x 1.5 x 1.0 mm
Documents & Downloads
Documents & Downloads
Datasheet
Datasheet 2482894 Yageo Nexensos 32207583 L 416 PT100 Platinum temperature sensor -50 up to +300 °C 100 Ω 3850 ppm/K Radial lead Bag
User & Safety Instructions
User & Safety Instructions 2482894 Yageo Nexensos 32207583 L 416 PT100 Platinum temperature sensor -50 up to +300 °C 100 Ω 3850 ppm/K Radial lead Bag
Description
Description
F-series platinum resistance temperature probes stand out due to their long-term stability, high accuracy across a wide temperature range and compatibility. They are used in particular for applications with high demand quantities, typically in the fields of air conditioning and heating technology, energy production as well as in devices and machines for medicine and industry.
This text is machine translated.
Features
With connection wire 10mm
Description
Description
F-series platinum resistance temperature probes stand out due to their long-term stability, high accuracy across a wide temperature range and compatibility. They are used in particular for applications with high demand quantities, typically in the fields of air conditioning and heating technology, energy production as well as in devices and machines for medicine and industry.