• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Nexensos 32208228 HD421 PT100 Platinum temperature sensor -70 up to +850 °C 100 Ω 3850 ppm/K Radial lead Package

Packaging type
Package
Product type
Platinum temperature sensor
Model
PT100
Temperature reading range (max.)
+850 °C
Connector
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature sensor for high temperatures

  • Wide range of applications up to 850 °C.
  • High accuracy over a wide temperature range
  • High vibration and shock resistance
  • Optimized for welding and soldering

Technical specifications

  • DIN EN 60751
  • Packaging: Slide blisters
  • Automatic heating 0.2 K/mW at 0 °C.
  • Assembly and connection technology: Welding, brazing
  • Connecting wires: PT
  • Tensile strength of connecting wires: ≥ 9 N.
Packaging type

Package

Product type

Platinum temperature sensor

Type

HD421

Model

PT100

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

+850 °C

Temperature reading range

-70 up to +850 °C

Connector

Solder pins

Orientation (connectors)

Radial

Type

Radial lead

Enclosure material

Metal

Accuracy class

2B (F0.60)

Resistance

100 Ω

Temperature coefficient

3850 ppm/K

Length

9.9 mm

Width

2.1 mm

Height

1.1 mm

Dim

(L x W x H) 9.9 x 2.1 x 1.1 mm

Documents & Downloads

Datasheet

Datasheet 2482832 Yageo Nexensos 32208228 HD421 PT100 Platinum temperature sensor -70 up to +850 °C 100 Ω 3850 ppm/K Radial lead Package

User & Safety Instructions

User & Safety Instructions 2482832 Yageo Nexensos 32208228 HD421 PT100 Platinum temperature sensor -70 up to +850 °C 100 Ω 3850 ppm/K Radial lead Package

Description

Platinum temperature sensors of the type HD 421 Pt 100 are characterized by long-term stability, high accuracy over a wide temperature range and compatibility. They are typically used in the white goods, process technology and industry sectors.

This text is machine translated.

Features

  • With connection wire 6mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)