• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo Nexensos 5014252 M 310 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead Bag

Packaging type
Bag
Product type
Platinum temperature sensor
Model
PT100
Temperature reading range (max.)
+500 °C
Connector
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

970 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platinum temperature sensors, wired

  • Slim design for narrow mounting environments
  • Excellent long-term stability and minimum deviation
  • High accuracy and interchangeability
  • High vibration and shock resistance
  • Optimized for welding, soldering and crimping

Technical specifications

  • DIN EN 60751
  • Temperature: Short-term up to +550 °C.
  • Measuring current 0.3 to 1 mA
  • Packaging: Plastic bag
  • Self-heating 0.4 K/mW at 0 °C.
  • Assembly and connection technology: Welding, crimping, brazing
  • Connecting wires: NiPt sheathed wire
  • Tensile strength of connecting wires: ≥ 7 N.
Packaging type

Bag

Product type

Platinum temperature sensor

Type

M 310

Model

PT100

Temperature reading range (min.)

-70 °C

Temperature reading range (max.)

+500 °C

Temperature reading range

-70 up to +500 °C

Connector

Solder pins

Orientation (connectors)

Radial

Cable length

10 mm

Type

Radial lead

Enclosure material

Platinum

Accuracy class

B (F0.30)

Resistance

100 Ω

Temperature coefficient

3850 ppm/K

Length

13 mm

Width

1.0 mm

Height

0.8 mm

Dim

(L x W x H) 13 x 1.0 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 2482879 Yageo Nexensos 5014252 M 310 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead Bag

User & Safety Instructions

User & Safety Instructions 2482879 Yageo Nexensos 5014252 M 310 PT100 Platinum temperature sensor -70 up to +500 °C 100 Ω 3850 ppm/K Radial lead Bag

Description

This wired platinum temperature sensor is typically used in automotive applications, domestic appliances, air-conditioning and heating technology, process industry and medical technology.

This text is machine translated.

Features

  • With connection wire 10mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)