
Highlights & Details
Yikong 4107 Pro Crawler brushless 1/10 green
- 1:10 4WD-Crawler with portal axles and tank Turn/DIG-function
- Brushless Outrunner motor (2100KV) with 60A ESC
- Two-stage manual transmission (high/low) via remote control
- Metal gear, CVD-shafts, full ball bearing
- Hydraulic oil pressure shock absorber, fully adjustable
- 25 kg digital servo with metal gears & shock buffers
- LED light system (front & back) can be switched via remote control
- Polycarbonate body with interior simulation
- Optimised low-center-of-Gravity (LCG) chassis design
- 2.4GHz 10-channel remote control system with Climb/Race mode
Technical specifications
- Type
Yikong 4107 Pro Crawler brushless 1/10 green
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Crawler
- Scale
1:10
- Drive
4WD
- Motor type
Brushless Outrunner 2100KV
- Dim
(L x W x H) 521 x 247 x 267 mm
- Model version
RtR
- Weight
3.1 kg
- Age category
14 years and over
- Ground clearance
65 mm
- Remote control
10-channel remote control
- Frequency
2,4 GHz
- Factory colour
Green
- Engine type
Electric
- Width
247 mm
- Height
267 mm
- Length
521 mm
- Wheelbase
325 mm
- Tyre width
42 mm
- Tyre Ø
116
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773697 YIKONG 4107 Pro Brushless 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz
Description
With well thought-out technology including the new optimized LCG design, robust equipment and real brushless Power, the Crawler provides for real offroad-Power! Thanks to the portal axles, new patented DIG function, which enables a narrower turning radius by blocking a single rear wheel and the 2-speed transmission, it is Ideal for demanding climbing routes and off-road enthusiasts, who rely on realism and performance.
This text is machine translated.
Scope of delivery
- Pre-assembled RC Crawler (RTR, without battery & charger)
- 10-channel remote control
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 867.99€ 864.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































