
Number
Total (€ 289.00 / piece)
€ 289.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Absima 1:10 Green Power Electric Model Car RC Crawler "HILUX CR4.4eco" all-wheel including 2.4 GHz remote control
- Remote-controlled two-speed transmission, switchable during travel for crawling and trail-driving
- Full metal drive train, including transmission and steering linkage, for maximum durability
- Realistic metal portalles for better ground clearance and true-to-scale appearance
Technical specifications
- Type
1:10 EP Crawler CR4.4eco "HILUX" sand-colored RTR
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:10
- Drive
4WD
- Motor type
550 series high torque
- Dim
(L x W x H) 535 x 25 x 23 mm
- Model version
RtR
- Speed (max.)
20 km/h
- Weight
2.545
- Age category
14 years and over
- Ground clearance
65 mm
- Frequency
2,4 GHz
- Factory colour
Sand
- Model
HILUX
- Engine type
Electric
- Width
25 mm
- Height
23 mm
- Length
535 mm
- Wheelbase
325 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555366 Absima 1:10 EP Crawler CR4.4eco "HILUX" RTR Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz
Description
We are pleased to present the newest member of the popular CR4.4 family: The legendary Hilux and Bronco bodies in classic finishes are immediately visible to Crawler fans and are legendary in the real off-road scene. How could we extend our so popular Crawler platform better than with these timeless classics! Below the body our CR4.4 chassis is based, WAS means that it is very robust and can cope with the most difficult obstacles in the rough terrain! The drive is via a 32T 550 high-torque brushed motor and a waterproof 2-3S-enabled controller, which transmits the power via a robust central differential and the fully ball-bearing drive train. The term ECO does not mean that you do not have to give up the usual luxury features. A 2-speed transmission that can be switched on the remote control and manually lockable differentials are included in the delivery as well as a 25 kg MG steering servo and portal axles. Let's Crawl ECO!
This text is machine translated.
This text is machine translated.
Features
- Completely new gearbox with extremely low center of gravity for improved stability
- Realistic metal portalles for better ground clearance and true-to-scale appearance
- Full metal gear with plastic main cog wheel
- Front and rear differential lock for versatile off-road performance
- Remote-controlled two-speed transmission, switchable during travel for crawling and trail-driving
- Full ball bearing system in the entire vehicle for a quiet running
- Full metal drive train, including transmission and steering linkage, for maximum durability
- Hobbywing 1060 brushed ESC with 60A, waterproof with T connector, 7.2V NiMH and 2-3S LiPo compatible
- 550-series high-torque brushed motor with 32T and 14-tooth motor pinion
- 25 kg steering servo with metal gears and aluminum horn and buffer protection for the absorption of shocks
- 2.4GHz 4-channel remote control with 6-channel receiver; final speed can be regulated via rotary knob
- SPECIFICATIONS: Speed: Approx. 20km/h (3S LiPo mode)
Scope of delivery
- 1 PC. CR4.4eco Crawler
- 2.4 GHz 4-channel remote control
- User manual
Hints
Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need a ACTION-pause or want to stop your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.
You will need a rechargeable drive battery, a suitable charger for the rechargeable drive battery and 4 AA cells for the remote control
System requirements
- To make your CR4.4eco Crawler ready to drive, you need another charger, a suitable battery for the vehicle (LiPo or NiMH RC battery) and 4 x AA mignon cells for the remote control.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 511.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































