
Highlights & Details
HOBBY PLUS 1:18 Green Power electric model car RC Crawler CR18P 8x8 TERRANAUT all-wheel including 2.4 GHz remote control, 2S drive battery and USB charging cable
- Revolutionary active 8x8 all-wheel steering system for independent control of the front and/or rear wheel steering
- Electronically switchable 2-speed gearbox
- Fully remote-controlled windlass
- Portal axes for increased ground clearance
Technical specifications
- Turning circle: Front 110cm only / rear 100cm only / front & rear 55cm
- Driving angle : 60 degrees
- Departure angle l: 52.2 degrees
- Drive : Full locking 8WD shaft drive with Active-AWS
- Shock absorber oil-filled
- Wheels : 1.2” Bead Lock screwed inside
- Type
HobbyPlus CR-18P 8X8 Terranaut ( AWS ) green
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:18
- Motor type
28er big Block brushed motor
- Dim
(L x W x H) 434 x 13.56 x 16.1 mm
- Model version
RtR
- Speed (max.)
20 km/h
- Weight
1.2
- Age category
14 years and over
- Features
Incl. battery and charger
- Frequency
2,4 GHz
- Factory colour
Green
- Width
13.56 mm
- Height
16.1 mm
- Length
434 mm
- Wheelbase
166.4 mm / 416.2 mm
- Tyre width
60 mm super soft mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3554043 Hobby Plus 1:18 CR-18P 8X8 Terranaut ( AWS ) Brushed 1:18 RC model car Crawler RtR 2,4 GHz Incl. battery and charger
Description
This text is machine translated.
Features
- The revolutionary active all-wheel steering system (Active-AWS) of the Terranaut 8X8 enables independent control of the front and rear wheels via a 6-channel FlySky transmitter
- With the standard steering wheel and a thumb-operated pivot lever, tight U-turns, crab walk maneuvers as well as the independent control of the front and/or rear wheel steering can be carried out as desired and thereby completely proportionally
- The remote 2-speed transmission offers more possibilities for the respective task and tactical precision for a variety of scenarios
- For precise recoveries, technical obstacles, steep slopes and great transport tasks, the extremely low 1 offers. Gear with a translation of 124:1 the right level of feeling and control for absolute trust in technically demanding situations
- While the first gear of the 280 Series brushed motor is the heart of the Terranaut, the second gear with a 31:1 ratio offers plenty of speed to get you to your destination faster
- It's just the right speed to have fun and go on the trail tracks
- The integrated remote-controlled LED lighting and a fully functional mountain winch provides additional realism and functionality, so that it is more than just an RC model
- The TERRAAUT 8X8 is ready to use right away thanks to the included 2S/1100mAh rechargeable batteries and the matching USB charger
- Active All Wheel Steering (Active-AWS) proportional and independent from each other - sharp turns, front steering insulation, rear steering insulation and everything in between
- 2-speed transmission for technical off-road transport and crawling operations
- Fully remote-controlled recovery winch with stainless steel rope and metal hooks
- Gooseneck / Fifth wheel coupling for trailer and versatile salvage opportunities
- Portal axes for increased ground clearance and adjustable transmission ratios
- Extreme detail-rich with die-cast interior with LED, die-cast car body, LED lights, two spare tires and a variety of exterior details, including two full-fledged replacement tires
- Remote-controlled lighting with 5 different modes and rotating yellow flashing lights
- Black anodized aluminum chassis with beveled raw aluminum edges and laser-engraved HB logo
- Oil-filled big-bore threaded chassis shock absorbers for a comfortable, adjustable driving behavior
- Aggressive MT tires on beadlock rims for predictable off-road grip
- The full-metal drive has been revised for durability and durability
- Steel ball joints provide a smooth movement and extremely low wear
- Servo-On-Axis (SOA) steering for high precision movement and constant steering geometry
- Servo with metal drive on all 4 axles
- HD telescopic drive shafts with metal fork heads
- CVD-axles on all axles for strength and generous steering angles
- Stabiliser on rear axle for additional transport stability
- Tilting cab for easy battery access
- FlySky 6-channel transmitter with easy-to-use proportional lever for the rear-wheel steering
- FlySky ESC/receiver combination for butter-smooth control and reliable connection
- Waterproof electronics
Scope of delivery
- 1 PC. CR18P 8x8 TERRANAUT Crawler ready-to-drive.
- 1 PC. 2.4 GHz remote control
- 1 PC. Lithium polymer vehicle battery
- 1 pc. USB-Lithium Polymer charging cable
- User manual
Hints
System requirements
- For your Crawler to be ready for use, you need (order immediately): 4 AA batteries for the transmitter
Frequently Bought Together
(*All information is plus legal VAT)€ 1,009.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































