
Highlights & Details
D90X12 Scale Crawler 1:12 4WD RTR
- Fully proportional control
- Motor hood for opening
- Incl. Attachment parts
Technical specifications
- Li-ion battery 1200mAh 7.4V (included)
- 4x AA battery (please order separately)
- Range of up to 50 m
- Battery dimensions 71 x 36.7 x 19mm
- Battery weight 83 g
- Connection: HBX plug
- Balancer XH
- Charging cable USB output 800mAh
- Max. Slope: 30°
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Scale Crawler
- Scale
1:12
- Drive
4WD
- Dim
(L x W x H) 35 x 20.5 x 16.5 cm
- Model version
Kit
- Weight
913 g
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Battery life
20 min
- Frequency
2,4 GHz
- Factory colour
Silver
- Charging time
120 min
- Model
D90X12 Scale
- Engine type
Electric
- Width
20.5 cm
- Height
16.5 cm
- Length
35 cm
- Wheelbase
195 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361137 Amewi D90X12 Scale Brushed 1:12 RC model car Electric Scale Crawler 4WD Kit 2,4 GHz Incl. battery and charging cable
User & Safety Instructions 2361137 Amewi D90X12 Scale Brushed 1:12 RC model car Electric Scale Crawler 4WD Kit 2,4 GHz Incl. battery and charging cable
User & Safety Instructions 2361137 Amewi D90X12 Scale Brushed 1:12 RC model car Electric Scale Crawler 4WD Kit 2,4 GHz Incl. battery and charging cable
Description
This text is machine translated.
Features
- Fully proportional control
- 4WD all-wheel drive
- Metal chassis
- Splash-proof electronics
- Scale optics
- Motor hood for opening
- Incl. Attachment parts
Scope of delivery
- Model
- Transmitter 2.4 GHz
- Rechargeable battery 1200mAh 7.4V Li-Ion
- USB charging cable with balancer connection
- Attachment parts
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 297.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































