
Highlights & Details
Amewi 22737 remote-controlled (RC) crawler vehicle electric motor 1:14
- Scale LED lighting (even amateurs are illuminated), functional rope winch and adjustable sound and lighting system via DIP switch: For an authentic driving experience and expanded usage possibilities
- Chassis, window frame, motor hood as well as drive shaft made of metal: Especially robust, sturdy and durable
- 2-speed mechanical transmission: Switchable on the vehicle for sensitive maneuvering in climbing passages and faster driving between obstacles
Technical specifications
- Product type: Tracked vehicle
- Recommended age in years of age (at least): 14 year(s)
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:14
- Drive
4WD
- Dim
(W x H) 11.5 cm x 12.5 cm
- Weight
697 g
- Age category
14 years and over
- Ground clearance
17 mm
- Battery life
30 min
- Factory colour
Green
- Charging time
90 min
- Model
Jeep Willys MB scale Crawler
- Engine type
Electric
- Width
11.5 cm
- Height
12.5 cm
- Wheelbase
142 mm
- rear
35 mm
- Track width
95 mm
- Material (details)
Metal
Plastic
- Top speed
15 km/h
- Battery capacity
600 mAh
- Battery voltage
7.4 V
- Charging time
1 h
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Suitable for outdoor use
yes
- Battery life
30 min
- Clearance
1.7 cm
- Quantity
1
- Wheelbase
14.2 cm
- Maximum operating distance
80 m
- Sounding
yes
- Replica
yes
- Number of servos
1
- Number of batteries (transmitter)
2
- Batteries required
yes
- Built-in servo
yes
- Battery voltage (transmitter)
1.5 V
- Channels quantity
6 Kanäle
- Suitable for indoor use
yes
- Number of speeds
2
- Light effects
yes
- Package weight
1.2 kg
- Front wheels diameter
5 cm
- Rear wheels diameter
5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556477 Amewi Jeep Willys MB Scale Crawler Brushed 1:14 RC model car Electric Crawler 4WD
Description
The vehicle's high-quality construction is impressive: Chassis, drive shafts, bonnet and window frames are made of metal and provide stability, long life and high load-carrying capacity on the terrain. The waterproof construction allows the use in the open air, even in demanding conditions. With the switchable mechanical 2-speed transmission, it is possible to switch between powerful creeper for precise climbing and higher speed for fast driving. The permanent 4WD four-wheel drive guarantees optimum traction on uneven ground.
For a realistic appearance, the Jeep Willys MB has numerous scale details such as a foldable front disc, a removable roof construction, a foldable bonnet with access to electronics as well as a foldable rear seat which covers the battery compartment. A working rope winch and a trailer coupling expand the application possibilities. The Scale-LED lighting with illuminated headlights and taillights as well as the sound and lighting system controlled via DIP-switch additionally contributes to the authentic overall look.
The RTR set (ready-to-run) already has everything required for immediate driving pleasure: Remote control, rechargeable battery and charging cable. The 2.4 GHz remote control allows fine tuning of the steering (Dual rate). With a drive time of up to 30 minutes the model offers continuous driving. An accompanying scale-decal sheet and numerous add-on parts round off the complete picture of the Jeep Willys MB Scale Crawler. A model that inspires collectors as well as off-road fans alike.
This text is machine translated.
Features
- RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
- Scale optics with many details
- Fold-out front panel
- Folding back including battery compartment
- Foldable bonnet (electronics cover)
- Removable roof as in the original
- Many attachment parts as in the original included in delivery
- Scale decal sheet included in delivery
- Dual rate of steering via remote control
- Up to 30 minutes driving time
- Water-protected structure for outdoor capability
- Interference-free 2.4 GHz system
- 4WD all-wheel drive
- Trailer coupling
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- Attachments
- Tools
- Decal set (sticker)
- Instructions DE/EN
Frequently Bought Together
(*All information is plus legal VAT)€ 336.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































