
Highlights & Details
Reely Free Men 2.1 RtR
- 4-channel remote control 2.4 GHz
- Portal axes
- LED lighting
- Powerful 550 series electric motor
Technical specifications
- Type
GT2+2 GYRO RC
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:10
- Drive
4WD
- Motor type
550-series
- Dim
(L x W x H) 53 x 24 x 28 cm
- Model version
100% RtR
- Speed (max.)
10 km/h
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
80 mm
- Battery life
13 min
- Frequency
2,4 GHz
- Factory colour
Dark blue (metallic)
- Charging time
2 h
- Model
FREE MEN 2.1
- Engine type
Electric
- Width
24 cm
- Height
28 cm
- Length
53 cm
- Wheelbase
313 mm
- Tyre width
46 mm
- Tyre Ø
11.8 cm
- rear
11.8 cm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2892943 Reely FREE MEN 2.1 Brushed 1:10 RC model car Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list
Spare part list 2892943 Reely FREE MEN 2.1 Brushed 1:10 RC model car Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Description
All-wheel power pack
The Reely FreeMen 2.1 RtR lets the hearts of real Crawler-fans go up: Under the true-to-detail dark blue PC-body with glossy finish works robust technology. Both the sintered main cogwheel as well as the main shaft are CNC-manufactured, in order to bring the Power of the powerful 550 series brush motor on the road or in the area.
Prepared for the terrain
The Reely FreeMen 2.1 RtR does not just love asphalt. The 9 kg servo is just like the 40 A-ESC waterproof so that you can even drive in the rain or puddles and do not represent an obstacle. Especially since the Crawler is equipped with portal axles for higher ground clearance and plastic oil shock absorbers for handling larger ground unevenness. An adjustable safety clutch also protects the mechanical drive against damage when the permissible torque is exceeded. Tyres with an extremely firm profile ensure driving stability on any surface. And for the spare wheel, there is a protective storage compartment at the rear side of the car battery.
The eye continues
White LEDs on the front as well as red LED rear lights are completed by the white LED light bar on the roof, semi-transparent windows as well as detailed mirrors and door handles made of robust plastic, windscreen wipers and designer rims are just some of the features that make the Reely crawler a real eye-catcher.
Everything under control
With the 2.4 GHz 4-channel remote control the FreeMen 2.1 RtR can also be controlled reliably through difficult terrain at all times. The electronic speed controller has a track mode for particularly demanding distances. And bad weather is not good for the Reely FreeMen anyway: Both on/off switches and receiver boxes are waterproof.
Extensive delivery package
The delivery comes straight away: In addition to crawler with decorated body, remote control with 4 x AA alkaline batteries, NiMH racing pack and USB charger each comes with instructions for the crawler and remote control in the packet.
This text is machine translated.
Features
- Detailed bodywork
- PC-body: Dark blue color with shining finish
- Sintered and CNC-milled main cogwheel
- CNC-machined main shaft
- Plastic oil shock absorbers
- Powered by 7.2V NiMH
- 9 kg watertight servo
- 40 A watertight ESC
- Brushed 550 series motor
- Adjustable slipper clutch
- Metal shaft
- Chassis brackets with strap/lock
- Attaching the car body to the chassis with Velcro
- Wipers
- Detailed mirror and door handles made of sturdy plastic
- LED-lights with reflector. 2 x white LEDs on the front and 2 x red LEDs at the back as well as 1 x white LED light bars on the roof
- Semi-transparent windows
- With panoramic roof
- Designer rims
- Aluminium chassis frame
- Protective storage compartment for the spare wheel on the back side
- Tyres with extra grippy profile
- Electronic speed regulator with creeper
- Waterproof on/off switch
- Waterproof receiver box
- Reely 7.2 V, 2000 mAh (2525873)
Scope of delivery
- Crawler with decorated body
- Radio control
- NiMH racing pack
- 4 x AA alkaline battery
- USB charger
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 460.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































