
Highlights & Details
Hyper Go SC+ Scale Crawler brushless Foc 1:12 RTR yellow Pro version
- FoC motor/controller with intelligent torque management: For extremely sensitive driving behavior and excellent crawling properties
- Controller can be programmed via Smartphone APP: Easy optimization while driving
- Driveline and gears made of robust steel or metal alloy: For maximum longevity and precise power transmission.
- Highlights:
- FoC motor/controller with intelligent torque management: For extremely sensitive driving behavior and excellent crawling properties
- Controller can be programmed via Smartphone APP: Easy optimization while driving
- Driveline and gears made of robust steel or metal alloy: For maximum longevity and precise power transmission.
Technical specifications
- Rim diameter 52 mm
- Gear: Metal
- Front damper: 80mm
- Rear damper: 80mm
- Brake: Electrical
- Controller: 45A FOC brushless
- Drive system: Cardan steel
- Steering servo 20kg MG
- Main material: Metal
- Lithium-Ion, 2S 7.4V 2000mAh Round cells, T-Plug, 70x36x16mm, 97g
- Range: 120m
- USB charging cable
- Product type
RC model car for beginners
- Motor type
Brushless
- Model craft type
Crawler
- Scale
1:12
- Drive
4WD
- Motor type
FOC brushless 3650 3500KV
- Dim
(L x W x H) 39 x 20.5 x 18.5 cm
- Model version
RtR
- Speed (max.)
12 km/h
- Weight
1.91 kg
- Age category
14 years and over
- Features
Incl. light effects
- Ground clearance
45 mm
- Battery life
45 min
- Remote control
4 channels:
- Frequency
2,4 GHz
- Factory colour
Yellow
- Charging time
3 h
- Engine type
Electric
- Width
20.5 cm
- Height
18.5 cm
- Length
39 cm
- Wheelbase
232 mm
- Tyre width
38 mm
- Tyre Ø
88 mm
- rear
88 mm
- Track width
175 mm
- Required accessories
Transmitter battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436350 Amewi Hyper Go SC+ Scale Crawler FOC Brushless 1:12 RC model car for beginners Electric Crawler 4WD RtR 2,4 GHz Incl. li
Description
The RTR version is ready to run with remote control, rechargeable battery and charging cable. The detailed scale optics is underlined by a high-quality aluminum body, while the waterproof receiver box and the LED lighting at the front and rear ensure realistic applications in all weather. Oil pressure shock absorber, a fully ball-bearing construction, a powerful 20kg steering servo with metal drive shaft and soft rubber tires guarantee optimum traction and control. The interference-free 2.4GHz system rounds off the whole package and makes the Hyper Go SC+ the perfect choice for ambitious crawler fans.
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
- Scale design
- Aluminium body
- Waterproof receiver box
- LED lighting at front and rear
- Oil pressure shock absorbers
- Fully fitted with ball-bearings
- Metal drive train
- 20kg steering servo MG
- Soft rubber tires
- Interference-free 2.4 GHz system
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- Tools
- 4x spare tire
- 8x shock absorber springs
- Instructions DE/EN
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 564.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































