
Highlights & Details
Hyper GO Ford Bronco Baja 1000 brushless 1:12 RTR
- 3500KV brushless motor and 45A regulator combo: For a powerful, sensitively controlled crawling experience
- Switchable, bright LED lighting: For the best atmosphere in the twilight
- Driveline and gears made of robust steel or metal alloy: For maximum longevity and precise power transmission
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Crawler
- Scale
1:12
- Dim
(L x W x H) 430 x 210 x 175 mm
- Model version
RtR
- Speed (max.)
15 km/h
- Weight
2247 g
- Age category
14 years and over
- Features
Incl. battery and charging cable
Incl. light effects
- Ground clearance
45 mm
- Battery life
45 min
- Frequency
2,4 GHz
- Factory colour
Multicolour
- Charging time
3 h
- Model
Hyper GO Ford Bronco Baja 1000
- Engine type
Electric
- Width
210 mm
- Height
175 mm
- Length
430 mm
- Wheelbase
232 mm
- Tyre width
38 mm
- Tyre Ø
88 mm
- rear
88 mm
- Track width
175 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527489 Amewi Hyper GO Ford Bronco Baja 1000 Multicolour Brushless 1:12 RC model car Electric Crawler RtR 2,4 GHz Incl. battery
Description
For use at dusk the model possesses switchable, bright LED lighting, which takes care not only of visibility, but also for an atmospheric atmosphere. The ball-bearing design as well as metal-left and drive shafts, CVD-drive shafts and portal axles guarantee highest stability, maximum ground clearance and reliable traction even in demanding terrains. A 20kg steering servo with metal drive ensures direct, powerful steering.
The RTR set (ready-to-run) includes a remote control, battery and charging cable. It is ready for immediate use. The body in the licensed Ford Bronco R Baja 1000 design is made of durable ABS-plastic and is equipped with a robust plastic cage as well as a practical magnetic fastener. A waterproof receiver box protects the electronics reliably against moisture. Oil pressure shock absorbers provide optimum damping.
Soft rubber tires with high traction allow safe driving on a variety of surfaces. The interference-proof 2.4 GHz remote control with four channels also offers the option of fine-tuning steering and throttle via Dual rate as well as limiting the final speed. The Hyper GO Ford Bronco Baja 1000 is thus a completely thought-out, all-terrain crawler model for demanding RC enthusiasts.
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
- Ford Bronco R Baja 1000 scale-optics with license
- ABS-body with sturdy plastic cage and magnetic closure
- Waterproof receiver box
- Oil pressure shock absorbers
- Fully fitted with ball-bearings
- Metal left and drive shaft made of metal
- CVD-drive shafts
- Portal axes for max. Ground clearance
- 20kg steering servo metallic gear
- Soft rubber tires with high traction
- Interference-free 2.4 GHz system with 4 channels
- Dual rate (deflection limit) for steering and throttle, adjustable end speed
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- Tools
- 4x tuning shock absorbers
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 464.98*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































