• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YingJiao YS35V-2401500 Mains PSU (fixed voltage) 24 V 1.5 A 36 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

372 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Indoors

Max. output current

1.5 A

Output voltage

24 V

Output current (max.) - rounded

1.5 A

Output

5.5/2.1 coaxial connector

36 W

No. of outputs

1 x

Input voltage (max.)

264 V

Min. input voltage

90 V

Type

YS35V-2401500

Documents & Downloads

Datasheet

Datasheet 2992740 YingJiao YS35V-2401500 Mains PSU (fixed voltage) 24 V 1.5 A 36 W

User & Safety Instructions

User & Safety Instructions 2992740 YingJiao YS35V-2401500 Mains PSU (fixed voltage) 24 V 1.5 A 36 W

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)