• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel TRM-358 Bell transformer 3 V AC, 5 V AC, 8 V AC 5 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Doorbell transformer TRM-358

  • 3 V/5 A AC
  • 5V/3A AC
  • 8 V/1.88 AC
  • This text is machine translated.

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

3 V AC

5 V AC

8 V AC

Max. nominal current

5 A

Width

53 mm

Height

90 mm

Depth

66 mm

Dim

(W x H x D) 53 x 90 x 66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462946 Zamel TRM-358 Bell transformer 3 V AC, 5 V AC, 8 V AC 5 A

Description

Ideal for door bells and bells. Mounting on TH-35 DIN rail. Short circuit and overload protected. Installation width 3 modules.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)