• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra LS2208 Barcode scanner Corded 1D Laser Light grey Hand-held USB

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Scans 100 1D barcodes per second

Technical specifications

Product type

Barcode scanner

Type

LS2208

Type

Hand-held

Scanning technology

Laser

Readable code types

1D

Reading distance (max.)

1095 mm

Scanning confirmation

Acoustic

LED

Scan rate

100 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Light grey

Interfaces

USB

Protection class

w/o certification

Weight

150 g

Weight, information

without accessories

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1308823 Zebra LS2208 Barcode scanner Corded 1D Laser Light grey Hand-held USB

Description

The affordable Symbol LS2208 handheld barcode scanner provides fast, reliable scanning in an ergonomic, lightweight form. The wide working range —from near-contact to 17 inches — makes this device ideal for retail, hospital, education or government settings. Multiple on-board interfaces ensure integration with a variety of host systems.

CLASS-LEADING RANGE COMBINES WITH HIGH DENSITY BARCODE SUPPORT
Workers can capture the everyday 13 mil UPC barcodes on items over 25 in (63.5 cm) away, and the high density barcodes common on small retail items – all in one device.

DURABLE CONSTRUCTION
With its patented single board construction, patented frictionless liquid polymer scan element, scratch resistant tempered glass exit window and a stringent drop and tumble specification, the LS2208 delivers reliable all-day, every day operation. Scratch-resistant tempered glass helps preserve bar code scanning accuracy. Integrated multiple interfaces, universal cable compatibility and support for emerging symbologies provide the investment protection you need to help ensure that the scanner you buy today will work with the system you use tomorrow.

Features

  • Scans all current 1D barcodes

Scope of delivery

  • USB cable
  • Stand foot
  • Quick Guide.

More interesting products

(*All information is plus legal VAT)