• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen 14495 Float switch Filling 10.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Float switch 10 m Empty

  • With VDE and ENEC Certificate
  • Fill Function
  • Symbol image for Zehnder Pumpen 14495 Float switch Filling 10.00 m

Technical specifications

Product type

Float switch

Function

Filling

Contact type

1 breaker

Nominal voltage

250 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

Plastic

Type

Fill

Max. temperature

85 °C

Cable standard

H07RN-F 3G 1 mm²

Cable length

10.00 m

IP68

Dim

(L x W x H) 165 x 80.5 x 42 mm

Length

165 mm

Width

80.5 mm

Height

42 mm

Switching current

10 (6) A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 520751 Zehnder Pumpen 14495 Float switch Filling 10.00 m

User & Safety Instructions

User & Safety Instructions 520751 Zehnder Pumpen 14495 Float switch Filling 10.00 m

Description

This float-switch ensures reliable control of a pump or solenoid valve. If the set liquid level is exceeded, the switch activates the connected unit; when the set height is reached, it switches off again (full pumping). You set the level by adjusting the float connector cable length.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)