• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP CL57300 Photo album Assorted colours

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 13 x 19: 300
  • Labeling fields / strips: Yes
  • CD/negative archive: Yes
  • Cover: Paper
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Factory colour

Assorted colours

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365596 ZEP CL57300 Photo album Assorted colours

Description

Insert album - ZEP Color Properties: -sorted by color (color not selectable) -for 300 pictures in the format 13 x 19 cm -Paper cover -with place for labeling -with CD-pocket

This text is machine translated.