• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP EB46100W Photo album (W x H) 130 mm x 167 mm White 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 100
  • Cover: Paper
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 130 mm x 167 mm

Factory colour

White

Width

130 mm

Height

167 mm

Pages

100 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365662 ZEP EB46100W Photo album (W x H) 130 mm x 167 mm White 100 Sides

Description

Photo album UMBRIA WHITE stylish white photo album with gray-black floral pattern for 100 photos in the format 10 x 15 cm. The album has a CD-bag, the individual pages are glued to the spine of the book. Features: -Photo album for 100 photos in 10 x 15 cm format for insertion -Color: White with gray-black pattern -with CD-bag

This text is machine translated.